SMPS-AC-DC, dsPIC SMPS AC-DC Reference Design for high wattage AC - DC conversion application
使用 Microchip Technology 的 dsPIC33FJ16GS504-I/PT 的参考设计
Image
1 / 18
说明
- SMPS-AC-DC, reference design provides an easy method to evaluate the power and features of SMPS dsPIC Digital Signal Controllers for high wattage AC - DC conversion application. The SMPS AC - DC Reference Design unit works with universal input voltage range and produces multiple DC outputs. The design is based on a modular structure, which features three major power stages, the input stage, intermediate stage and the third stage, a Point of Load. The input stage is a PFC Boost Converter, the intermediate stage is a Phase-Shifted Zero Voltage Transition Converter, which includes ZVT Full Bridge Converter and Synchronous Rectification and the third stage is Single-phase and Multi-phase Buck Converters. This reference design uses two dsPIC33F16GS504 devices, one used for the PFC Boost Converter and ZVT Full Bridge Converter, while the other dsPIC DSC is used for Single-phase and Multi-phase Buck Converters
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage3.3|5 V
-
Output Current56@3.3V|23@5V A
-
Efficiency73.7 %
-
TopologyFull Bridge- Phase Shifted|Boost- PFC|Buck
Featured Parts (26)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MCP1404-E/SN | Microchip Technology | Gate and Power Drivers | Driver 4.5A 2-OUT Low Side Non-Inv 8-Pin SOIC N Tube | 买入 | |
|
|
24LC128-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
|
TC74A0-3.3VAT | Microchip Technology | Temperature and Humidity Sensors | Temperature Sensor Digital Serial (2-Wire, I2C, SMBus) 5-Pin(5+Tab) TO-220 Tube | 买入 | |
|
|
74AC00SCX | onsemi | Logic Gates | NAND Gate 4-Element 2-IN CMOS 14-Pin SOIC N T/R | 买入 | |
|
|
SFH617A-2 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | 买入 | |
|
|
LM339AMX/NOPB | Texas Instruments | Linear Comparators | Comparator Quad R-R O/P ±18V/36V 14-Pin SOIC T/R | 买入 | |
|
|
TC1412NEOA | Microchip Technology | Gate and Power Drivers | Driver 2A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube | 买入 | |
|
|
MCP9700T-E/LT | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Analog 5-Pin SC-70 T/R | 买入 | |
|
|
24LC128-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 128K-bit 16K x 8 3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 买入 | |
|
|
CHS-04TB | NIDEC COMPONENTS CORPORATION | Switch Slide | Switch Slide OFF ON 4PST Recessed Slide 0.1A 24VDC Gull Wing SMD T/R | 买入 | |
|
|
LM393ADT | STMicroelectronics | Linear Comparators | Comparator Dual ±18V/36V 8-Pin SO N T/R | 买入 | |
|
|
LM1117MP-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |