Small and High Efficiency Solution Drives Two Piezo Motors Design
使用 Analog Devices 的 LT3572 的参考设计
Image
1 / 1
依据最终产品
- Digital Camera
说明
- Small and High Efficiency Solution Drives Two Piezo Motors Design based on LT3572. A step-up converter with a high efficiency internal switch is used to generate 30V from a low voltage power source such as a Li-Ion battery or any input power source within the part's wide input voltage range of 2.7V to 10V
主要特色
-
Motor TypePiezo Motor
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LT3572EUF#TRPBF | Analog Devices | Specialized Power ICs and Modules | Dual Full-Bridge Piezo Driver 20-Pin QFN EP T/R | 买入 | |
|
|
LT3572EUF#PBF | Analog Devices | Specialized Power ICs and Modules | Dual Full-Bridge Piezo Driver 20-Pin QFN EP Tube | 买入 | |