Simple 500V Current Monitor Application Circuit
使用 Analog Devices 的 LTC6101AC 的参考设计
Image
1 / 1
依据最终产品
- Instrumentation and Measurement
- Portable Medical Instrumentation
- Solar Power
- Strain Gauge
说明
- Simple 500V Current Monitor Application Circuit. Adding two external MOSFETs to hold off the voltage allows the LTC6101 to connect to very high potentials and monitor the current flow. The output current from the LTC6101, which is proportional to the sensed input voltage, flows through M1 to create a ground referenced output voltage
Featured Parts (7)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LTC6101ACMS8 | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 60V 8-Pin MSOP | 买入 | |
|
|
LTC6101ACS5#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 60V 5-Pin TSOT-23 T/R | 买入 | |
|
|
LTC6101ACMS8#TRPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 60V 8-Pin MSOP T/R | 买入 | |
|
|
LTC6101ACMS8#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 60V 8-Pin MSOP Tube | 买入 | |
|
|
LTC6101ACS5#TRM | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 60V 5-Pin TSOT-23 T/R | 买入 | |
|
|
LTC6101ACS5#TRMPBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 60V 5-Pin TSOT-23 T/R | 买入 | |
|
|
LTC6101ACS5#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 60V 5-Pin TSOT-23 T/R | 买入 | |