Si7022-23-EVB, Evaluation Kit for the Si7022 and Si7023 Temperature and Humidity Sensor
使用 Silicon Labs 的 Si7022-A10-IM1 的参考设计
Image
1 / 3
依据最终产品
- HVAC
- Sensor Control - Weather Station
- Smart Phone
- Thermostat
- White Goods
说明
- Si7022-23-EVB, Evaluation Kit for the Si7022 and Si7023 Temperature and Humidity Sensor. The Si7022/23 humidity and temperature sensor evaluation kit is designed for high-accuracy RH and temperature measurement applications where a PWM or analog voltage output is required. The accompanying graphical user interface software allows quick and easy access to the features and functions of the Si7022 and Si7023 humidity and temperature sensors, while enabling the evaluation of the sensor's performance
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
C8051F381-GM | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 32-Pin QFN EP Tube | 买入 | |