SI5341-D-EVB, Evaluation Board based on Si5341 Any-Frequency, Any-Output, Jitter-Attenuating Clock Multiplier, rev.D
使用 Silicon Labs 的 Si5341A-D-GM 的参考设计
Image
1 / 45
依据最终产品
- Clock and Timing Devices
- Ethernet Routers & Switches
- SONET/SDH
- Telecom & Networking Cards
- Test and Measurement
- Video Broadcasting
说明
- SI5341-D-EVB, Evaluation Board is used for evaluating the Si5341 Any-Frequency, Any-Output, Jitter-Attenuating Clock Multiplier revision D. The device revision is distinguished by a white 1 inch x 0.187 inch label with the text SI5341-D-EB installed in the lower left hand corner of the board. (For ordering purposes only, the terms EB and EVB refer to the board and the kit respectively
Featured Parts (15)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX8869EUE50+ | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP Tube | 买入 | |
|
|
TPS76201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
TPS76201DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
DS2411P+ | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC Tube | 买入 | |
|
|
C8051F380-GQ | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 2.5V/3.3V 48-Pin TQFP Tray | 买入 | |
|
|
MAX8869EUE50+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP T/R | 买入 | |
|
|
AD8628AUJZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin TSOT T/R | 买入 | |
|
|
AD8628AUJZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Auto Zero/Chopper R-R I/O ±2.5V/5V 5-Pin TSOT T/R | 买入 | |
|
|
TPS76201DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
DS2411P+ | Analog Devices | Memory Misc | Silicon Serial Number 6-Pin TSOC Tube | 买入 | |
|
|
MAX8869EUE50+T | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V5V 1A 16-Pin TSSOP EP T/R | 买入 | |
|
|
LTC4311CSC6#TRMPBF | Analog Devices | Signal Buffers and Repeaters | I2C Logic Buffer 1.8V/2.5V/3.3V/5V 6-Pin SC-70 T/R | 买入 | |