SI5338-EVB, Evaluation Board Using the Si5334 family of any-frequency, any-output Clock Generator and Clock Synthesizer
使用 Silicon Labs 的 SI5334A 的参考设计
Image
1 / 5
依据最终产品
- Broadcast
- Communications and Telecom
- Ethernet Router and Ethernet Switch
- Switch/Router line card
说明
- SI5338-EVB, Evaluation Board for the Si5334 family of any-frequency, any-output Clock Generator and Clock Synthesizer. for the Si5334 device, the EVB is shipped with an on-board 25MHz XTAL to allow stand-alone asynchronous operation
主要特色
-
Operating Frequency25 MHz
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADG728BRUZ | Analog Devices | Analog Switch Multiplexers | Analog Multiplexer Single 8:1 16-Pin TSSOP Tube | 买入 | |
|
|
FA-238 25.0000MB-W | Seiko Epson Corporation | Crystals | Crystal 25MHz ±50ppm (Tol) ±30ppm (Stability) 12pF FUND 50Ohm 4-Pin CSMD Bulk | 买入 | |
|
|
AD5263BRUZ20 | Analog Devices | Digital Potentiometers | Digital Potentiometer 20kOhm 256POS Volatile Linear 24-Pin TSSOP Tube | 买入 | |
|
|
SI5334A-BXXXXX-GM | Silicon Labs | Clock Generators and Synthesizers | PIN-CONTROLLED CLOCK GENERATOR | 买入 | |
|
|
SI5334A-BXXXXX-GMR | Silicon Labs | Clock Generators and Synthesizers | PIN-CONTROLLED CLOCK GENERATOR | 买入 | |