SI3452MS8-EVB, 8-port Evaluation Board for the Si3452MS8 Power Over Ethernet Controller
使用 Silicon Labs 的 Si3452 的参考设计
Image
1 / 6
依据最终产品
- Mobile Internet Device
- PoE Security Camera
- Point-of-sale Terminals
- VoIP Phone
说明
- SI3452MS8-EVB, 8-port Evaluation Board for the Si3452MS8 Power Over Ethernet Controller. The Si3452MS8 8-port evaluation kit (Si3452MS8-KIT) is intended for Power over Ethernet (PoE) Power Sourcing Equipment (PSE) system designers interested in evaluating the Quad-port Si3452 PSE controller. While evaluation kits are normally shipped with Si3452 devices that use proprietary dV/dt disconnect, they can also be used for evaluation of the pin-compatible Si3453, which uses dc disconnect. In this case, the Si3452 devices must be replaced with the appropriate Si3453 device
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV431BCDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 买入 | |