Si3245MB3-EVB, Evaluation Kit based on Si3245 Quad ProSLIC Device
使用 Silicon Labs 的 Si3245-D-GQR 的参考设计
Image
1 / 19
依据最终产品
- Daughter Cards
说明
- Si3245MB3-EVB, Evaluation Kit for the Si3245 Quad ProSLIC device evaluation platform. It covers the Quad ProSLIC device coupled with the Si3203 (100V) in a 48-pin TQFP or 40-pin QFN package. The Quad ProSLIC evaluation platform is designed to provide observations of the ProSLIC's functionality, including ringing from an external source. The Quad ProSLIC platform consists of a Voice Motherboard, an Si3245 daughter card (Si3245DC3-EVB) and the Quad Windows GUI software
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS70351PWP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V3.3V 1A/2A 24-Pin HTSSOP EP Tube | 买入 | |
|
|
LT1376HVCS8 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 5V to 30V Synchronous Step Down Single-Out 2.42V to 25.8V 1.5A 8-Pin SOIC N | 买入 | |