SI2404FS08-EVB, Evaluation Board for the SI2404 ISOmodem Chip with a UART Interface
使用 Silicon Labs 的 SI2404-C-FT 的参考设计
Image
1 / 10
依据最终产品
- Medical and Healthcare
- Patient Monitoring
- Point-of-sale Terminals
- Security System
- Set-Top Box
- Smart Phone
说明
- SI2404FS08-EVB, Evaluation Board for the SI2404 ISOmodem Chip with a UART Interface. The EVB consists of a motherboard with a power supply, an RS-232 and USB interface, other ease-of-use features, and a complete removable modem module on a daughter card
Featured Parts (30)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
DS1818-10+T&R | Analog Devices | Supervisory Circuits | Processor Supervisor 2.88V 1 Active Low/Open Drain 3-Pin TO-92 T/R | 买入 | |
|
|
MAX3237EEAI+T | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R | 买入 | |
|
|
CP2102-GM | Silicon Labs | USB Interface ICs | Low Speed/Full Speed USB to UART Bridge USB 2.0 3.3V Tube 28-Pin QFN EP | 买入 | |
|
|
TPS77601DRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin SOIC T/R | 买入 | |
|
|
DS1818-10+T&R | Analog Devices | Supervisory Circuits | Processor Supervisor 2.88V 1 Active Low/Open Drain 3-Pin TO-92 T/R | 买入 | |
|
|
DS1818-10+ | Analog Devices | Supervisory Circuits | Processor Supervisor 2.88V 1 Active Low/Open Drain 3-Pin TO-92 Bag | 买入 | |
|
|
MAX3237EEAI+ | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP Tube | 买入 | |
|
|
MAX3237ECAI+T | Analog Devices | Bus Line Transceivers | Quint Transmitter Triple Receiver RS-232 28-Pin SSOP T/R | 买入 | |
|
|
LM386M-1/NOPB | Texas Instruments | Audio Amplifiers | Audio Amp Speaker 1-CH Mono 0.325W Class-AB 8-Pin SOIC Tube | 买入 | |
|
|
CP2102N-A02-GQFN20 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 20-Pin QFN EP | 买入 | |
|
|
CP2102N-A02-GQFN28 | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 28-Pin QFN EP | 买入 | |
|
|
TPS77601DR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V to 5.5V 0.5A 8-Pin SOIC T/R | 买入 | |