Si114x-MFB, Multi-Function Development Platform for the Si114x Proximity and Ambient Light Sensor
使用 Silicon Labs 的 Si1143-A10-GM 的参考设计
Image
1 / 3
依据最终产品
- Audio
- Consumer Electronics
- E-Book
- Factory Automation
- Handsets
- Hot Water Dispenser
- Laptop
- LCD Backlighting
- Netbook
- Notebook
- Security System
- Smoke Detector
说明
- Si114x-MFB, Evaluation and Development Platform for the Si1141, Si1142 and Si1143 infrared proximity and ambient light sensors. The board has two sides which are separate systems that only share communications and debug connections to the PC
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
C8051F931-G-GM | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 1.9V/2.4V 24-Pin QFN EP Tube | 买入 | |
|
|
C8051F931-G-GMR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 64KB Flash 1.9V/2.4V 24-Pin QFN EP T/R | 买入 | |
|
|
CP2103-GM | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V Tube 28-Pin QFN EP | 买入 | |
|
|
C8051F326-GM | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP Tube | 买入 | |
|
|
CP2103-GMR | Silicon Labs | USB Interface ICs | Full Speed USB to UART Bridge USB 2.0 3.3V T/R 28-Pin QFN EP | 买入 | |
|
|
C8051F326-GMR | Silicon Labs | Microcontrollers - MCUs | MCU 8-bit 8051 CISC 16KB Flash 3.3V 28-Pin QFN EP T/R | 买入 | |