Sensor Field Oriented Control of 3-Phase AC Induction Motor Power Board Using ST10F276 Microcontroller
使用 STMicroelectronics 的 VIPer12ADIP 的参考设计
Image
1 / 1
依据最终产品
- Air Conditioning
- Blower
- Home Appliances
- Induction Heating
- Industrial
说明
- Sensor field oriented control of 3-Phase AC induction motor power board for the ST10F276 MCU. Each half bridge is driven by a high voltage integrated circuit L6386. It is able to operate at voltage up to 600V. The logic inputs are CMOS logic compatible and the driving stages can source up to 400mA and sink 600mA. It integrates one upper and one lower side channel with two under-voltage lockout circuits and a comparator referred to 0.5V
主要特色
-
Motor TypeAC Motor
Featured Parts (20)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SFH615A-2X | Isocom Components | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 买入 | |
|
|
SFH615A-2SM | Isocom Components | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD | 买入 | |
|
|
SFH615A-2 | Isocom Components | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 买入 | |
|
|
SFH615A-2X001 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 买入 | |
|
|
L78L05ACZTR | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 T/R | 买入 | |
|
|
SFH615A-2SMT&R | Isocom Components | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
|
SFH615A-2X009T | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
|
SFH615A-2X016 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 买入 | |
|
|
SFH615A-2X017 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD Tube | 买入 | |
|
|
L78L05ACZ | STMicroelectronics | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 买入 | |
|
|
SFH615A-2XSMT/R | Isocom Components | Transistor and Photovoltaic Output Photocouplers | DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
|
SFH615A-2X006 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Tube | 买入 | |