Schematic and Layout Guidelines for High-Speed Data Converters
使用 Analog Devices 的 MAX12555 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Cell Basestation
- WiMAX Basestation
- Wireless Base Station
说明
- AN3491, provides a concise resource for schematic and layout suggestions for high-speed data converters. It supplements the schematic and PC-board layout information provided in the component and evaluation-board kit data sheets. The user should consider his specific application and review all these available resources to optimize device performance in the intended application. 14-bit analog-to-digital (ADC) converters, the MAX12553, MAX12554, and MAX12555, are used as examples. These parts are optimized for sampling rates of 65Msps/80Msps/95Msps, respectively, and target all IF and baseband applications
主要特色
-
ADC Resolution14 Bit
-
ADC Sampling Rate95M SPS
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SN74AVC16374DGVR | Texas Instruments | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TVSOP T/R | 买入 | |
|
|
SN74AVC16374DGGR | Texas Instruments | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin TSSOP T/R | 买入 | |
|
|
MAX12555ETL+ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 95Msps 14-bit Parallel 40-Pin TQFN EP Tube | 买入 | |
|
|
MAX12555ETL+ | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 95Msps 14-bit Parallel 40-Pin TQFN EP Tube | 买入 | |