S5U13721P00C000, Development Kit based on S1D13705F00A Embedded Memory LCD Controller
使用 Seiko Epson Corporation 的 S1D13705F00A 的参考设计
Image
1 / 5
依据最终产品
- Factory Automation
- Handsets
- LCD Display
- Mobile Internet Device
- Office Equipments
说明
- S5U13721P00C000, Development Kit for the S1D13705F00A Embedded Memory LCD Controller. The S1D13705 is a color/monochrome LCD graphics controller with an embedded 80K byte SRAM display buffer. The high integration of the S1D13705 provides a low cost, low power, single chip solution to meet the requirements of embedded markets such as Office Automation equipment, Mobile Communications devices and Hand-Held PCs where board size and battery life are major concerns
主要特色
-
Display TypeTFT LCD Display
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
74HCT04BQ,115 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element 14-Pin DHVQFN EP T/R | 买入 | |
|
|
LT1117CM-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.8A 4-Pin(3+Tab) DDPAK | 买入 | |
|
|
74HCT04BQ-Q100,115 | Nexperia | Inverters and Schmitt Triggers | Inverter 6-Element 14-Pin DHVQFN EP T/R Automotive AEC-Q100 | 买入 | |
|
|
S1D13705F00A200 | Seiko Epson Corporation | LCD Drivers | Dot Matrix Display LCD Driver 3V/3.3V/5V 80-Pin QFP | 买入 | |
|
|
S1D13A05B00B200 | Seiko Epson Corporation | LCD Drivers | LCD Display LCD Driver 3.3V 121-Pin PFBGA | 买入 | |