S10VM4, PCIe FPGA Board based on Accelerator Card with HBM2, 4x 100G, DDR4, on Viper Platform
使用 BittWare 的 1SG280LN3F43E3VGS1 的参考设计
Image
1 / 1
依据最终产品
- Integrated Access Device (IAD)
说明
- S10VM4, PCIe FPGA Board is a Stratix 10 MX FPGA-based PCIe card ideal for network packet processing and data center applications that demand high memory band width. The Stratix 10 MX helps these demanding applications avoid I/O bottlenecks with integrated High Band width Memory (HBM2) tiles on the FPGA that support up to 16 GBytes of memory at 512 GBytes/sec. Along with the integrated memory, the Stratix 10 MX offers up to 2 million logic elements, which gives designers incredible performance potential - yet with a power density that makes thermal management difficult. The S10VM4 meets this challenge with BittWare Viper platform, offering support for large FPGA loads, up to 16 GBytes of DDR4, and 4×100 Gbps Ethernet
主要特色
-
Embedded System TypeFPGA
-
Family NameStratix 10
-
PlatformBittWare Viper
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
1SG280LN3F43E3VGS1 | Intel | Field Programmable Gate Arrays - FPGAs | FPGA Stratix® 10 GX Family 2800000 Cells 14nm Technology 1.8V 1760-Pin FC-FBGA Tray | 买入 | |