RN-1723-LPCM, RN1723 Wi-Fi IoT Development Board Using RN1723 Module for Low-Power Client Applications
使用 Microchip Technology 的 RN1723-I/RM 的参考设计
Image
1 / 16
依据最终产品
- IoT Applications
说明
- RN-1723-LPCM, RN1723 Development Board provides a platform to evaluate RN1723 module for low-power client applications. The development kit comes with the RN1723 Development Board, which is pre-loaded with demonstration software that enables users to explore the features of the RN1723 IEEE 802.11 b/g Wi-Fi module. The development board is also expandable through a PICtail expansion interface that enables users to extend its functionality by adding various sensor/transceiver expansion boards. RN1723 Development Board is a great tool that demonstrates how to easily enable IoT applications with the RN1723 module. The RN1723 Development Board incorporates the main components and features that make connecting to and transmitting data to a Web-based server, a straightforward process for designers
Featured Parts (51)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
PIC32MX695F512L-80I/BG | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 121-Pin TFBGA Tray | 买入 | |
|
|
PIC32MX695F512LT-80I/PF | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP T/R | 买入 | |
|
|
PIC32MX695F512L-80I/PT | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 100-Pin TQFP Tray | 买入 | |
|
|
SST25VF010A-33-4I-QAE | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin WSON EP Tube | 买入 | |
|
|
25LC256-E/SM | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIJ Tube | 买入 | |
|
|
PIC32MX695F512L-80V/BG | Microchip Technology | Microcontrollers - MCUs | MCU 32-bit MIPS32 M4K RISC 512KB Flash 2.5V/3.3V 121-Pin TFBGA Tray | 买入 | |
|
|
SST25VF010A-33-4I-QAE-T | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin WSON EP T/R | 买入 | |
|
|
JS202011SCQN | C&K | Switch Slide | Switch Slide ON ON DPDT Top Slide 0.3A 6VDC Gull Wing SMD T/R | 买入 | |
|
|
25LC256-I/ST | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin TSSOP Tube | 买入 | |
|
|
25LC256T-E/SN | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin SOIC N T/R | 买入 | |
|
|
25LC256-M/MF | Microchip Technology | EEPROM | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V Automotive AEC-Q100 8-Pin DFN-S EP Tube | 买入 | |
|
|
SST25VF010A-33-4I-SAE-T | Microchip Technology | Flash | NOR Flash Serial-SPI 3.3V 1M-bit 128K x 8 20ns 8-Pin SOIC N T/R | 买入 | |