RN-171-EK, Evaluation Kit based on RN171 2.4 GHz IEEE 802.11 Wireless LAN Module
使用 Microchip Technology 的 RN171-I/RM 的参考设计
Image
1 / 9
依据最终产品
- Battery Powered Systems
- Networking
- Wi-Fi
说明
- RN-171-EK, 802.11 b/g Wi-Fi Evaluation Kit for the RN171 module that can be used to quickly add Wi-Fi connectivity to embedded applications. It has the flexibility to connect directly to a PC via a standard USB interface or to embedded processors through the TTL/UART interface. The board includes 2 convenient Push-Buttons for controlling both SoftAP and WPS (Wi-Fi Protected Setup) mode without software configuration. The status LEDs and jumpers enable rapid prototyping and integration into existing systems
主要特色
-
Operating Frequency2400 MHz
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TC1262-3.3VDBTR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
RN171-I/RM | Microchip Technology | 802.11 Wireless LAN | Module 802.11b/g 2.462GHz 11000Kbps 49-Pin Tray | 买入 | |