RF430F5978EVM, Sub 1 GHz Transceiver, LF Wake Receiver/Transponder SoC EVAL Kit
使用 Texas Instruments 的 RF430F5978IRGCR 的参考设计
Image
1 / 7
依据最终产品
- Access Control
- Industrial Asset Tracking
- Wireless Sensor
说明
- RF430F5978EVM, Evaluation Kit evaluating the RF430F5978 MCU, system developers can purchase the RF430F5978EVM bundle. This bundle helps users evaluate the key features of RF430F5978 MCU of 3D LF wake-up and trigger function, passive battery-less transponder operation and resonant trimming. The bundle includes a USB plug-in LF trigger module (MRD2EVM micro reader), RF430F5978 MCU evaluation board (RF430F5978EVM), AP434R01 access point, and 3D LF antenna. Using this EVM bundle, a typical demo application can be set up in which the RF430F5978 captures data from multiple sensors over a period of time and, after it is triggered by the LF wake-up trigger from the reader, it transmits the collected data to the access point via RF link
主要特色
-
Embedded System TypeMCU
-
Family NameMSP430
Featured Parts (9)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MSP430F5509IPT | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 24KB Flash 2.5V/3.3V 48-Pin LQFP Tray | 买入 | |
|
|
TPS62730DRYR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R | 买入 | |
|
|
TPS62730DRY | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R | 买入 | |
|
|
CC1101RGPT | Texas Instruments | RF Transceivers | RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP T/R | 买入 | |
|
|
CC1101RGP | Texas Instruments | RF Transceivers | RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP Tube | 买入 | |
|
|
TPS78225DDCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin TSOT-23 T/R | 买入 | |
|
|
TPS62730DRYT | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.9V to 3.9V Synchronous Step Down Single-Out 2.1V 0.1A 6-Pin USON T/R | 买入 | |
|
|
CC1101RGPR | Texas Instruments | RF Transceivers | RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP T/R | 买入 | |
|
|
RF430F5978IRGCR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 32KB Flash 2.5V 64-Pin VQFN EP T/R | 买入 | |