RELAY2CLICK, Evaluation Kit based on LCA717 Solid State Relay
使用 MikroElektronika 的 LCA717 的参考设计
Image
1 / 3
依据最终产品
- Data Acquisition System
- Gas and Water Meter
- Industrial Control
- Medical Equipments
- Portable Instrumentation
- Switching Application
说明
- RELAY2CLICK, Relay 2 Evaluation Kit click carries two LCA717 single-pole, OptoMOS solid state relays and two screw terminals for connecting the wiring. These relays have a load current of 2A, low maximum on-resistance of just 0.15 Ohms and a blocking Voltage of 30V. They are controlled by the microcontroller through RL1 and RL2 pins, which are in place of default mikroBUS AN and PWM pins