Relative Humidity Measurement System Using AD7745 24-Bit Capacitance-to-Digital Converter with Temperature Sensor
使用 Analog Devices 的 AD7745AR 的参考设计
Image
1 / 1
依据最终产品
- HVAC
- Industrial
- Medical Electronics
- Telecommunication System
说明
- Relative Humidity Measurement System of 2-Chip Circuit provides a contactless, capacitive based, relative humidity (RH) measurement solution with 2% relative humidity accuracy from 0% RH to 100% RH and replaces bulky hygrometer based methods. The circuit is ideal for applications where accurate, temperature controlled, noncontact humidity measurements are critical, such as HVAC, telecommunication cabinets, infant incubators and other industrial or medical applications
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
AD7745ARUZ-REEL7 | Analog Devices | Data Conversion Misc | Capacitance to Digital Converter 0.09ksps 24bit 16-Pin TSSOP T/R | 买入 | |
|
|
AD7745ARUZ | Analog Devices | Data Conversion Misc | Capacitance to Digital Converter 0.09ksps 24bit 16-Pin TSSOP Tube | 买入 | |
|
|
AD7745ARUZ-REEL | Analog Devices | Data Conversion Misc | Capacitance to Digital Converter 0.09ksps 24bit 16-Pin TSSOP T/R | 买入 | |