RDB1768V2, Development Board for the LPC1768 Cortex-M3 based Microcontroller
使用 NXP Semiconductors 的 LPC1768FBD100 的参考设计
Image
1 / 8
依据最终产品
- Alarm System
- Industrial Networking
- Lighting
- Metering
- Motor Control
- White Goods
说明
- RDB1768V2, Evaluation Board gives a solid development platform for the development of systems around the LPC1768 Cortex-M3 based Microcontroller. The LPC1768 is the superset part of the LPC17xx family and therefore the RDB1768 makes an excellent development board for the whole LPC17xx family of parts. The board allows the rapid prototyping of embedded systems through the use of the on-board peripheral interfaces and supplied example software or by connecting external hardware to the IO pads
主要特色
-
Embedded System TypeMCU
-
Family NameLPC
-
Core ProcessorARM Cortex-M3
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MAX3232CDR | Texas Instruments | Bus Line Transceivers | Dual Transmitter/Receiver RS-232 16-Pin SOIC T/R | 买入 | |
|
|
LAN8720AI-CP-TR | Microchip Technology | PHY | PHY 2-CH 10Mbps/100Mbps 1.2V/1.8V/2.5V/3.3V 24-Pin VQFN EP T/R | 买入 | |
|
|
LPC2368FBD100 | NXP Semiconductors | Microcontrollers - MCUs | MCU 16-bit/32-bit ARM7TDMI-S RISC 512KB Flash 3.3V 100-Pin LQFP | 买入 | |
|
|
SN74LVC1G04DBVR | Texas Instruments | Inverters and Schmitt Triggers | Inverter 1-Element CMOS 5-Pin SOT-23 T/R | 买入 | |
|
|
LPC1768FBD100 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V 100-Pin LQFP | 买入 | |