PRD1211, 5 Vin, 200 Vout at 2 mA Reference Design
使用 Analog Devices 的 ADP1613ARMZ-R7 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Factory Automation
- Industrial Control
- Instrumentation and Measurement
- Radar System
说明
- PRD1211, 5 Vin, 200 Vout at 2 mA Reference Design. This Design uses a boost converter with quadrupler charge pump. It utilizes an innovative 4 stage charge pump to increase the output voltage of the boost stage by a factor of 4. enables the use of many parts not rated to the full output voltage. In addition, a cascaded FET (Q1) is used to increase the voltage capability of the ADP1613
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 V
-
Output Voltage200 V
-
Output Current0.002 A
-
Efficiency70 %
-
TopologyBoost
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADP1613ARMZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 5.5V Step Up Single-Out 2.5V to 20V 8-Pin MSOP T/R | 买入 | |