PRD1139, Isolated Flyback Converter, Input +30 - 60V, Output 5V/100mA Reference Design
使用 Analog Devices 的 ADCMP356 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Factory Automation
- Industrial Control
- Instrumentation and Measurement
- Radar System
说明
- PRD1139, is an 30 to 60V input isolated flyback converter based on the ADP1613 boost regulator IC with a cascade MOSFET. It uses primary side regulation to avoid the power consumption of a feedback optocoupler
主要特色
-
Conversion TypeDC to DC
-
Input Voltage30 to 60 V
-
Output Voltage5 V
-
Output Current0.1 A
-
Efficiency75 %
-
TopologyFlyback
Featured Parts (1)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
ADCMP356YKSZ-REEL7 | Analog Devices | Linear Comparators | Comparator Single 5.5V 4-Pin SC-70 T/R | 买入 | |