PMP9739, 250W Single Stage LLC-SRC Converter Reference Design
使用 Texas Instruments 的 UCC25600D 的参考设计
Image
1 / 3
依据最终产品
- Audio
- LCD TV
- Lighting
- Plasma TV
- Power Supplies
- Power Supply Adaptor
说明
- PMP9739, 250W Single Stage LLC-SRC Converter Reference Design. The PMP9739 is a single stage LLC series resonant converter (SRC), producing up to a 250W output using UCC25600 resonant controller. With the use of single stage LLC-SRC, the converter efficiency goes up to 89% at 250W full output power
主要特色
-
Conversion TypeAC to DC
-
Input Voltage100 to 132 (AC) V
-
Output Voltage24 V
-
Output Current10.42 A
-
Output Power250.08 W
-
Efficiency89 %
-
TopologyHalf Bridge- LLC
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL331IDBVR | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 买入 | |
|
|
TL331IDBVRQ1 | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
TL331IDBVT | Texas Instruments | Linear Comparators | Comparator Single R-R O/P ±18V/36V 5-Pin SOT-23 T/R | 买入 | |
|
|
UCC25600D | Texas Instruments | PWM and Resonant Controllers | Resonant Controller 400kHz 8-Pin SOIC Tube | 买入 | |