PMP9622, 350W Constant Voltage - Constant Current (CVCC) Phase-Shifted Full Bridge reference design
使用 Texas Instruments 的 UCC3895DW 的参考设计
Image
1 / 2
依据最终产品
- Full Bridge Converter
- Power Management
- Servers
- Telecom Infrastructure
说明
- PMP9622, 350W Constant Voltage - Constant Current (CVCC) Phase-Shifted Full Bridge reference design. This reference design uses the UCC3895 Phase-Shifted Full Bridge controller to implement a high efficiency, 120VAC input to 44Vdc up to 8A output. The power supply is set up to be constant voltage-constant current. The voltage and current are set by fixed resistor values and could be set by micro-processor in the actual product. The design is biased by a low-cost BJT Flyback using the UCC28720 PWM controller
主要特色
-
Conversion TypeAC to DC
-
Input Voltage102 to 132 (AC) V
-
Output Voltage44 V
-
Output Current8 A
-
Output Power350 W
-
Efficiency92 %
-
TopologyFull Bridge- Phase Shifted
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431ACDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
|
UCC28720D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 87kHz Tube 7-Pin SOIC | 买入 | |
|
|
TL431ACDBVT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA376AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA376AIDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA376AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
OPA376AIDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
UCC3895DW | Texas Instruments | PWM and Resonant Controllers | Resonant Controller -0.3V to 17.3V 100mA 1000kHz 20-Pin SOIC Tube | 买入 | |