PMP9475, Xilinx Virtex Ultrascale FPGA Power Solution Reference Design
使用 Texas Instruments 的 UCD90120ARGC 的参考设计
Image
1 / 14
说明
- PMP9475, Xilinx Virtex Ultrascale FPGA Power Solution Reference Design. The PMP9475 12V-input reference design provides all the power supply rails necessary to power Xilinxs Virtex Ultrascale family of FPGAs in a compact, highly efficient design. This design uses several of PMBUs Point-Of-Load voltage regulators for ease of design/configuration and telemetry of critical rails. It features a UCD90120A for flexible power up and power down sequencing as well as voltage monitoring, current monitoring and voltage margining through the PMBUs interface
Featured Parts (21)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS544B20RVFR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 20A 40-Pin LQFN-CLIP EP T/R | 买入 | |
|
|
CSD95378BQ5MC | Texas Instruments | Gate and Power Drivers | Driver 90A 1-OUT 12-Pin VSON-CLIP EP T/R | 买入 | |
|
|
TPS40428RHAR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/40A 1500kHz 40-Pin VQFN EP T/R | 买入 | |
|
|
TPS40400RHLT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 2000kHz 24-Pin VQFN EP T/R | 买入 | |
|
|
TPS40428RHAT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Dual-OUT Step Down 40A/40A 1500kHz 40-Pin VQFN EP T/R | 买入 | |
|
|
INA333AIDGKRG4 | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
|
TPS51367RVET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 22V Synchronous Step Down Single-Out 0.6V to 2V 12A 28-Pin VQFN EP T/R | 买入 | |
|
|
INA333AIDGKTG4 | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
|
INA333AIDGKR | Texas Instruments | Instrumentation Amplifiers | INST Amp Single R-R O/P ±2.75V/5.5V 8-Pin VSSOP T/R | 买入 | |
|
|
TPS53515RVET | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 28-Pin VQFN EP T/R | 买入 | |
|
|
TPS53515RVER | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.5V to 18V Synchronous Step Down Single-Out 0.6V to 5.5V 12A 28-Pin VQFN EP T/R | 买入 | |
|
|
TPS40400RHLR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 30A 2000kHz 24-Pin VQFN EP T/R | 买入 | |