PMP9385, 12.5Vin to 15.5Vin, 24Vout @ 8A Synchronous Boost Converter Reference Design
使用 Texas Instruments 的 LM5122MHX/NOPB 的参考设计
Image
1 / 3
依据最终产品
- Audio Dock
- Portable Audio
- Portable Consumer Electronics
说明
- PMP9385, 12.5Vin to 15.5Vin, 24Vout @ 8A Synchronous Boost Converter Reference Design. The PMP9385 is a Single-Phase Synchronous Boost Converter which accepts an input voltage of 12.5Vin to 15.5Vin and provides an output of 24Vout capable of supplying a maximum of 8A of current to the load. Design uses an LM5122 Synchronous Boost controller and CSD18531Q5A FETs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12.5 to 15.5 V
-
Output Voltage24 V
-
Output Current8 A
-
Output Power192 W
-
TopologyBoost- Synchronous
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 买入 | |