PMP9335, Multi-output Multi-buck 20W Power Supply for Xilinx Zynq FPGA Applications Reference Design
使用 Texas Instruments 的 TPS84A20RVQT 的参考设计
Image
1 / 3
依据最终产品
- Communications Equipment
- Xilinx FPGAs
说明
- PMP9335, Multi-output Multi-buck 20W Power Supply for Xilinx Zynq FPGA Applications Reference Design. The PMP9335 is designed for Xilinx Zynq FPGA applications utilizing the TPS84A20 and TPS84320. This design uses an external timer to synchronize the switching frequency to 300 kHz. It also employs a controlled power up and power down sequence
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1 V
-
Output Current10.6 A
-
Output Power10.6 W
-
TopologyBuck- Synchronous
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS84320RUQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.8V to 5.5V 3A 47-Pin B1QFN T/R | 买入 | |
|
|
TPS84A20RVQT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.6V to 5.5V 10A 42-Pin B3QFN T/R | 买入 | |