PMP8965, 5V/2.5A AC/DC Flyback PSU for USB Adaptor Applications Reference Design
使用 Texas Instruments 的 UCC28740D 的参考设计
Image
1 / 2
依据最终产品
- Consumer Electronics
- Multimedia Devices
- Smart Phone
- Tablet
说明
- PMP8965, 5V/2.5A AC/DC Flyback PSU for USB Adaptor Applications Reference Design. The PMP8965 is a 12.5W USB adapter reference design using the UCC28740 quasi-resonant/discontinues flyback controller, with synchronous rectification to improve efficiency using the UCC24610 Green Rectifier Controller
主要特色
-
Conversion TypeAC to DC
-
Input Voltage100 to 240 (AC) V
-
Output Voltage5 V
-
Output Current2.5 A
-
Output Power12.5 W
-
TopologyFlyback- Non Sync
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
UCC24610D | Texas Instruments | Gate and Power Drivers | Driver 3A 1-OUT Half Brdg 8-Pin SOIC Tube | 买入 | |
|
|
MCP6546RT-E/OT | Microchip Technology | Linear Comparators | Comparator Single R-R I/O 5.5V Automotive AEC-Q100 5-Pin SOT-23 T/R | 买入 | |
|
|
UCC28740D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback 8.15V 100kHz Tube 7-Pin SOIC | 买入 | |