PMP8515, 9.5V @ 1.5A Automotive Boost Converter
使用 Texas Instruments 的 TPS40210DGQ 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- PMP8515, 9.5V @ 1.5A Automotive Boost Converter. Design is a boost converter for automotive applications to boost the battery voltage to 9.5V @ 1.5A during cranking. It can withstand input peaks up to 40V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 10 V
-
Output Voltage9.5 V
-
Output Current1.5 A
-
Output Power14.25 W
-
TopologyBoost- Non Sync
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 买入 | |
|
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 买入 | |