PMP8471.1, QR Flyback Converter for High Input Voltage (up to 415Vac)
使用 Texas Instruments 的 UCC28600D 的参考设计
Image
1 / 1
依据最终产品
- Metering
说明
- PMP8471.1, QR Flyback Converter for High Input Voltage (up to 415Vac). PMP8471 has been designed as a smart meter power supply for high input voltage application. PMP8471 can sustain input voltage up to 415Vac. The flyback coupled-inductor is designed to supply two 12V outputs each with 300mA nominal output current
主要特色
-
Conversion TypeAC to DC
-
Input Voltage184 to 415 (AC) V
-
Output Voltage12 V
-
Output Current0.3 A
-
Output Power3.6 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (156)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
FOD817A3SD | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP SMD T/R | 买入 | |
|
|
TL431BIPE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin PDIP Tube | 买入 | |
|
|
TL431IDE4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC Tube | 买入 | |
|
|
TL431BQDCKTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 6-Pin SC-70 T/R | 买入 | |
|
|
TL431LIAEDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431LIBEDBZRQ1 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA Automotive AEC-Q100 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431LIBCDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431BIPK | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 4-Pin(3+Tab) SOT-89 T/R | 买入 | |
|
|
TL431BCDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431CPSRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOP T/R | 买入 | |
|
|
TL431QDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |