PMP7991.1, High and Wide AC Vin Quasi-Resonant Isolated Flyback Reference Design
使用 Texas Instruments 的 LM5023MM 的参考设计
Image
1 / 3
依据最终产品
- Notebook
- Portable Consumer Electronics
说明
- PMP7991.1, High and Wide AC Vin Quasi-Resonant Isolated Flyback Reference Design. The PMP7991 is a quasi-resonant isolated flyback using the LM5023 controller IC. The design accepts an input voltage of 85VAC to 265VAC and provides a selectable output of 12Vout or 5Vout capable of supplying 2A of current to the load. The quasi-resonant switching scheme helps to reduce EMI
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage5 V
-
Output Current2 A
-
Output Power10 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
SS12SDH2 | NKK Switches | Switch Slide | Switch Slide ON None ON SPDT Side Slide 0.1A 30VDC 10000Cycles PC Pins Thru-Hole | 买入 | |
|
|
PS2811-1-M-A | Renesas Electronics | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 买入 | |
|
|
LM5023MM-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 买入 | |
|
|
LM5023MM-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 买入 | |
|
|
LM5023MMX-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 买入 | |
|
|
LM5023MMX-2/NOPB | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 700mA 130kHz 8-Pin VSSOP T/R | 买入 | |