PMP7936, Automotive Boost Converter with Reverse Battery Protection
使用 Texas Instruments 的 LM5122MH 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
说明
- PMP7936, Automotive Boost Converter with Reverse Battery Protection. PMP7936 is a boost converter capable of 138W output power and targeted for automotive applications. This design uses the LM5122 synchronous boost current-mode PWM controller. The circuit will start at a minimum input of 6.5V and has an operating input voltage range of 4.5V to 42V. The output is 13.8V at 8A continuous, 10A peak. The LM5122 incorporates bypass mode operation, so that when VIN > 13.8V, VOUT is approximately equal to VIN. Reverse battery protection is provided by the LM5050-1 high side OR-ing FET controller
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 42 V
-
Output Voltage13.8 V
-
Output Current10 A
-
Output Power138 W
-
TopologyBoost- Synchronous
Featured Parts (6)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM5122MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM5122MHX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM5122MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP Tube | 买入 | |
|
|
LM5122MHE/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP T/R | 买入 | |
|
|
LM5122MH/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 975kHz 20-Pin HTSSOP EP Tube | 买入 | |