PMP7935, 0.9V@45A Single-Phase Synchronous Buck Converter
使用 Texas Instruments 的 LM27403SQX/NOPB 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Data Storage Devices
- DC to DC Converter
- Servers
说明
- PMP7935, is a single-phase synchronous buck converter rated for 0.9V output at 45A from an input voltage of 12V. This design uses the LM27403 synchronous buck controller at a switching frequency of 300 kHz. CSD87350Q5D power block MOSFETs provide maximum efficiency when combined with a 250 NH ferrite output inductor. The design solution uses all ceramic capacitors to fit into a minimum board area
主要特色
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage0.9 V
-
Output Current45 A
-
Output Power40.5 W
-
TopologyBuck- Synchronous
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
CSD87350Q5D | Texas Instruments | Specialized Power ICs and Modules | Synchronous Buck Power Stage 8-Pin LSON-CLIP EP T/R | 买入 | |
|
|
LM27403SQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | 买入 | |
|
|
LM27403SQX/NOPB | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 1200kHz 24-Pin WQFN EP T/R | 买入 | |