PMP7115.5, Non-Isolated LDO for Industrial using TPS7A201 w/ input of 19 VDC 18V@0.05A
使用 Texas Instruments 的 TPS7A4201DGN 的参考设计
Image
1 / 3
依据最终产品
- Industrial
说明
- PMP7115.5, Non-Isolated LDO for Industrial using TPS7A201 w/ input of 19 VDC 18V@0.05A. PMP7115.5(18V@0.05A) reference design is a 13.2W LDO which uses a TPS7A201 and was intended for Industrial applications. It can generate a Non-Isolated 18 volt output at 0.05 Amps from an input of 19 Volts DC. This design has multiple outputs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage19 V
-
Output Voltage18 V
-
Output Current0.05 A
-
Output Power0.9 W
-
TopologyLDO
Featured Parts (16)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28600D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 买入 | |
|
|
UCC28600DRG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 买入 | |
|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
FOD817A | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin PDIP Black Box | 买入 | |
|
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 买入 | |
|
|
UCC28600DG4 | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 买入 | |
|
|
TPS7A3001DGNR | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | 买入 | |
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 买入 | |
|
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 买入 | |
|
|
UCC28600DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 买入 | |
|
|
TPS7A3001DGNT | Texas Instruments | Linear Regulators | LDO Regulator Neg -1.18V to -33V 0.2A 8-Pin HVSSOP EP T/R | 买入 | |