PMP7038, Low Profile, Low Noise DC/DC Converter Reference Design
使用 Texas Instruments 的 UCC25600D 的参考设计
Image
1 / 4
依据最终产品
- Adapter
- ATX Power Supply
- LCD TV
- Plasma TV
- Power Supplies
说明
- PMP7038, Low Profile, Low Noise DC/DC Converter Reference Design. This design is low profile, low noise, works at 5Vdc input voltage and provides 5V/1.5A regulated. The UCC25600 resonant controller enables high efficiency even at high switching frequency
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.75 to 5.25 V
-
Output Voltage5 V
-
Output Current1.5 A
-
Output Power7.5 W
-
Efficiency80 %
-
TopologyHalf Bridge- LLC
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
MC33063AD | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 40V Inv/Step Up/Step Down Single-Out 1.25V to 40V 8-Pin SOIC Tube | 买入 | |
|
|
CNY174TVM | onsemi | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP White Bulk | 买入 | |
|
|
TLV431CDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
UCC25600D | Texas Instruments | PWM and Resonant Controllers | Resonant Controller 400kHz 8-Pin SOIC Tube | 买入 | |