PMP6720, 300 watt phase shifted full bridge
使用 Texas Instruments 的 UCC28950PW 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
说明
- PMP6720, 300 watt phase shifted full bridge. Reference Design uses the UCC3895 Phase Shifted Full Bridge controller in a 48 volt to 14 volt at 20 amp isolated DC to DC converter. The converter achieves 94% efficiency with simple diode rectification
主要特色
-
Conversion TypeDC to DC
-
Input Voltage32 to 57 V
-
Output Voltage14 V
-
Output Current20 A
-
Output Power280 W
-
TopologyFull-Bridge
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC37324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 买入 | |
|
|
UCC37324DGNR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin HVSSOP EP T/R | 买入 | |
|
|
UCC28950PWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller/Voltage Mode PWM Controller 5V 50kHz to 1000kHz 24-Pin TSSOP T/R | 买入 | |
|
|
UCC28950PW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller/Voltage Mode PWM Controller 5V 50kHz to 1000kHz 24-Pin TSSOP Tube | 买入 | |