PMP6516, Isolated discontinuous mode isolated flyback 3.3V @ 1.5A
使用 Texas Instruments 的 TPS40210DGQ 的参考设计
Image
1 / 1
依据最终产品
- Computers and Peripherals
说明
- PMP6516, Isolated discontinuous mode isolated flyback 3.3V @ 1.5A. Isolated discontinuous mode isolated flyback 3.3V @ 1.5A
主要特色
-
Conversion TypeDC to DC
-
Input Voltage40 to 60 V
-
Output Voltage3.3 V
-
Output Current1.5 A
-
Output Power4.95 W
-
TopologyFlyback- Non Sync|Flyback- DCM
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV431AIDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 5-Pin SOT-23 T/R | 买入 | |
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 买入 | |
|
|
TPS40210DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 买入 | |
|
|
TPS40210 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 买入 | |