PMP5959, 174W sync buck converter achieves 98% efficiency
使用 Texas Instruments 的 TPS40170RGY 的参考设计
Image
1 / 1
依据最终产品
- Audio
- Industrial
说明
- PMP5959, 174W sync buck converter achieves 98% efficiency. Reference design uses the TPS40170 sync buck voltage mode controller to step 35V - 45V input down to 29V/6A. The converter achieves greater than 98% efficiency at full load
主要特色
-
Conversion TypeDC to DC
-
Input Voltage35 to 45 V
-
Output Voltage29 V
-
Output Current6 A
-
Output Power174 W
-
TopologyBuck- Synchronous
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS40170RGYR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 买入 | |
|
|
TPS40170RGYT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 20A 660kHz 20-Pin VQFN EP T/R | 买入 | |