PMP5922.2, Sync Buck for Intel Atom E6xx Tunnel Creek (1.1V at 1.6A)
使用 Texas Instruments 的 TPS51916RUK 的参考设计
Image
1 / 5
说明
- PMP5922.2, is a complete 3.3V/5VIN input Intel Atom Tunnel Creek Power System. for the core voltages the TPS59610 controller with the dual CSD86330Q3D MOSFET is used. The 1.2V IOH uses the TPS53311 converter, the DDR2 memory uses the TPS51916 converter and for the 1.05V I/O the TPS53219 controller plus dual CSD86330Q3D is used. for 4 remaining low current outputs LDOs are used
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.75 to 5.25 V
-
Output Voltage1.1 V
-
Output Current1.6 A
-
Output Power1.76 W
-
TopologyBuck- Synchronous
Featured Parts (18)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV71125125DSER | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V2.5V 0.2A/0.2A 6-Pin WSON T/R | 买入 | |
|
|
SN74HC08DBR | Texas Instruments | Logic Gates | AND Gate 4-Element 2-IN CMOS 14-Pin SSOP T/R | 买入 | |
|
|
TLV71125125DSET | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.2V2.5V 0.2A/0.2A 6-Pin WSON T/R | 买入 | |
|
|
G12AP | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | 买入 | |
|
|
UCC37324DR | Texas Instruments | Gate and Power Drivers | Driver 4A 2-OUT Low Side Non-Inv 8-Pin SOIC T/R | 买入 | |
|
|
TPS720105YZUT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.05V 0.35A 5-Pin DSBGA T/R | 买入 | |
|
|
TLC555CDR | Texas Instruments | Timers | Standard Timer Single 0°C 70°C 8-Pin SOIC T/R | 买入 | |
|
|
G12AP-RO | NKK Switches | Switch Toggle | Switch Toggle ON None ON SPDT Round Lever PC Pins 0.1A 28VAC 28VDC 0.4VA PC Mount | 买入 | |
|
|
TPS72015YZUR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.35A 5-Pin DSBGA T/R | 买入 | |
|
|
TPS53311RGTR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.9V to 6V Synchronous Step Down Single-Out 0.6V to 4.2V 3A 16-Pin VQFN EP T/R | 买入 | |
|
|
TPS72015YZUT | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.5V 0.35A 5-Pin DSBGA T/R | 买入 | |
|
|
TPS720105YZUR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.05V 0.35A 5-Pin DSBGA T/R | 买入 | |