PMP5753, 36Vdc-75Vdc Input,5V @ 25A Output,94% Efficient Active Clamp forward
使用 Texas Instruments 的 UCC2897APW 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
说明
- PMP5753, 36Vdc-75Vdc Input,5V @ 25A Output,94% Efficient Active Clamp forward. PMP5753 reference design provides 5V at 125W from a standard 48V telecom input with greater than 94% efficiency. This design uses the UCC2897A active clamp controller along with self-driven synchronous rectifiers. NexFET technology is used for the synchronous rectifiers, improving the efficiency by nearly 2% over conventional MOSFETs. The output voltage can be adjusted up to 7V
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 75 V
-
Output Voltage5 V
-
Output Current25 A
-
Output Power125 W
-
TopologyForward- Active Clamp|Forward- Synchronous
Featured Parts (8)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431AIDBZT | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 买入 | |
|
|
TL431AIDBZTG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
UCC2897APWR | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP T/R | 买入 | |
|
|
UCC2897APW | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 买入 | |
|
|
UCC2897APWR/1 | Texas Instruments | PWM and Resonant Controllers | Current Mode PWM Controller 2A 1000kHz 20-Pin TSSOP Tube | 买入 | |