PMP5600, 13.65V@1.5A 20W with UCC28610
使用 Texas Instruments 的 UCC28610D 的参考设计
Image
1 / 1
依据最终产品
- Consumer Electronics
说明
- PMP5600, 13.65V@1.5A 20W with UCC28610. PMP5600 is a quasi-resonant isolated flyback, starting from high line and delivering 13.65V @ 1.5A. The converter "reads" the mains frequency by means of capacitors and a small SOT-23 Mosfet. A short on a test point reduces the output voltage to 8.34V performing a battery test function
主要特色
-
Conversion TypeAC to DC
-
Input Voltage195 to 265 (AC) V
-
Output Voltage13.65 V
-
Output Current1.5 A
-
Output Power20.475 W
-
TopologyFlyback- Quasi Resonant
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431BIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TL431BIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 3-Pin SOT-23 T/R | 买入 | |
|
|
UCC28610D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 买入 | |
|
|
UCC28610DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 买入 | |