PMP5515.3, Isolated Flyback Reference Design for Industrial Applications (12V @ 250mA)
使用 Texas Instruments 的 UCC28610D 的参考设计
Image
1 / 1
依据最终产品
- Industrial
说明
- PMP5515.3, Isolated Flyback for Industrial Applications (12V@250mA). This reference design is a multi-Output isolated flyback, working from universal line. The main regulated output is 3.3V@350mA, the 5V and 12V outputs are regulated by means of linear regulators and the 24V output has been generated with a small charge pump. The converter takes advantage of the cascade-flyback topology and quasi-resonant working mode to deliver low EMI and good efficiency at light load
主要特色
-
Conversion TypeAC to DC
-
Input Voltage85 to 265 (AC) V
-
Output Voltage12 V
-
Output Current0.25 A
-
Output Power3 W
-
TopologyFlyback- Non Sync
Featured Parts (12)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS76201DBVT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
TLV1117CDCYRG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
TLV431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TLV431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TLV1117CDCYG3 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
|
TLV1117CDCY | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 Tube | 买入 | |
|
|
TPS76201DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 买入 | |
|
|
TPS76201DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.7V to 5.5V 0.1A 5-Pin SOT-23 T/R | 买入 | |
|
|
TLV1117CDCYR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 13.7V 0.8A 4-Pin(3+Tab) SOT-223 T/R | 买入 | |
|
|
UCC28610DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback T/R 8-Pin SOIC | 买入 | |
|
|
UCC28610D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Flyback Tube 8-Pin SOIC | 买入 | |