PMP5317.3, Flyback (7V@3.5mA) Reference Design for Seismic
使用 Texas Instruments 的 TPS43000PW 的参考设计
Image
1 / 1
依据最终产品
- Industrial
说明
- Reference design provides isolated 7V, +3.3V and -3.3V outputs at 100mW total power from a 2.6Vdc to 5.1Vdc input. With total power loss below 40mW, the full load efficiency is over 70%. The minimum load losses are kept below 25mW. The TPS43000 is used to control this multiple-output flyback converter. The entire circuit fits onto a 1 square inch, single-sided circuit board
主要特色
-
Conversion TypeDC to DC
-
Input Voltage2.6 to 5.1 V
-
Output Voltage7 V
-
Output Power0.0245 W
-
TopologyFlyback- Non Sync
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TLV431AIDBZRG4 | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TLV431AIDBZR | Texas Instruments | Voltage References | V-Ref Adjustable 1.24V to 6V 15mA 3-Pin SOT-23 T/R | 买入 | |
|
|
TPS43000PWR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1100kHz 16-Pin TSSOP T/R | 买入 | |
|
|
TPS43000PW | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1100kHz 16-Pin TSSOP Tube | 买入 | |