PMP5270, Isolated Flyback (15V@0.72A) for PoE Applications
使用 Texas Instruments 的 TPS23753APW 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
- Power Over Ethernet
说明
- PMP5270, Isolated Flyback (15V@0.72A) for PoE Applications. Isolated Flyback (15V@0.72A) for PoE Applications
主要特色
-
Conversion TypeDC to DC
-
Input Voltage36 to 57 V
-
Output Voltage15 V
-
Output Current0.72 A
-
Output Power10.8 W
-
TopologyFlyback- Non Sync|PoE
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TL431AIDBVR | Texas Instruments | Voltage References | V-Ref Adjustable 2.495V to 36V 100mA 5-Pin SOT-23 T/R | 买入 | |
|
|
TCMT1107 | Vishay | Transistor and Photovoltaic Output Photocouplers | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SSOP T/R | 买入 | |
|
|
TPS23753APWR | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP | 买入 | |
|
|
TPS23753APW | Texas Instruments | Power Over Ethernet - PoE Controllers | Power Over Ethernet PD Controller 0V 57V 13W 14-Pin TSSOP | 买入 | |