PMP4937, 8VDC-16VDC 7.6V/700mA LED Driver
使用 Texas Instruments 的 TPS40211DGQ 的参考设计
Image
1 / 1
依据最终产品
- Automotive and Transportation
- LED Lighting
说明
- PMP4937, 8VDC-16VDC 7.6V/700mA LED Driver. Reference design drives two series connected white LEDs at 700mA. The steady-state input range is 8VDC to 16VDC, but the circuit is designed to survive a 52VDC input transient condition. The TPS40211 boost controller is used in an "upside-down" buck topology for a simple, low-cost solution. This circuit includes enable, PWM dimming, current trimming, and a current sense functions for interfacing with an external Microprocessor
主要特色
-
Conversion TypeDC to DC
-
Input Voltage8 to 16 V
-
Output Voltage7.6 V
-
Output Current0.7 A
-
Output Power5.32 W
-
TopologyBuck- Upside Down|Buck- Non Sync
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS40211DGQ | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP Tube | 买入 | |
|
|
TPS40211DGQR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Up 1000kHz 10-Pin HVSSOP EP T/R | 买入 | |