PMP4771, 5V-18VDC Input, 3.3V/3A Synchronous Buck Converter Reference Design
使用 Texas Instruments 的 TPS40193DRC 的参考设计
Image
1 / 1
依据最终产品
- Computers and Peripherals
- Consumer Electronics
说明
- PMP4771, Reference design uses the TPS40193 synchronous buck controller to generate a 3.3V/3A output with a peak efficiency of over 96%. The input range is 5V to 18Vdc. The circuit components consume an area less than 10mm x 45mm on one side of a PCB
主要特色
-
Conversion TypeDC to DC
-
Input Voltage5 to 18 V
-
Output Voltage3.3 V
-
Output Current3 A
-
Output Power9.9 W
-
TopologyBuck- Synchronous
Featured Parts (3)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS40193DRCRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | 买入 | |
|
|
TPS40193DRCT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | 买入 | |
|
|
TPS40193DRCR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 360kHz 10-Pin VSON EP T/R | 买入 | |