PMP4709, non-isolated synch buck with VID interface 0.70.9V@6.0A
使用 Texas Instruments 的 TPS40303DRC 的参考设计
Image
1 / 1
依据最终产品
- Communications and Telecom
说明
- PMP4709, non-isolated synch buck with VID interface 0.70.9V@6.0A. Synchronous buck converter has an adjustable output voltage of 0.7 to 0.9V @ 6A. The output voltage is adjusted by a 4 bit VID interface. The input voltage range is 7 to 14V DC
主要特色
-
Conversion TypeDC to DC
-
Input Voltage7 to 14 V
-
Output Voltage0.8 V
-
Output Current6 A
-
Output Power4.8 W
-
TopologyBuck- Synchronous
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS40303DRCR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 10-Pin VSON EP T/R | 买入 | |
|
|
TPS40303DRCT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Single-OUT Step Down 330kHz 10-Pin VSON EP T/R | 买入 | |