PMP4654, Dual buck, 1.8V @ 1.5A / 1.2V @ 2.5A
使用 Texas Instruments 的 TPS5130PT 的参考设计
Image
1 / 1
相关文件
依据最终产品
- Consumer Electronics
- Notebook
说明
- PMP4654, is a dual-buck design using TPS5130. The input voltage range is 4.5-5.5V with 1.2V @ 2.5A and 1.8V @ 1.5A on the two synchronous buck outputs
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4.5 to 5.5 V
-
Output Voltage1.2|1.8 V
-
Output Current1.5@1.8V|2.5@1.2V A
-
TopologyBuck
Featured Parts (5)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
TPS3803-01DCKR | Texas Instruments | Supervisory Circuits | Processor Supervisor Adj 1 Active Low/Open Drain 5-Pin SC-70 T/R | 买入 | |
|
|
TPS5130PT | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 15A 500kHz 48-Pin LQFP Tray | 买入 | |
|
|
TPS5130PTG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 15A 500kHz 48-Pin LQFP Tray | 买入 | |
|
|
TPS5130PTRG4 | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 15A 500kHz 48-Pin LQFP T/R | 买入 | |
|
|
TPS5130PTR | Texas Instruments | DC to DC Controllers | DC/DC Cntrlr Quad-OUT Step Down 15A 500kHz 48-Pin LQFP T/R | 买入 | |