PMP4435.6, 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design
使用 Texas Instruments 的 UCD3138ARMH 的参考设计
Image
1 / 6
依据最终产品
- Industrial
- Telecom System
说明
- PMP4435.6, 48Vin, 300W 1/8brick Digital Module with GaN FET Reference Design. The PMP4435 is a DC-DC isolated digital module with GaN mosfet reference design targeted for industrial and telecom applications. The DC input range is 36V-60V, with 12V typical and the output is 12V/5A. An digital controller UCD3138A is used in the design. The efficiency is up to 95.8% with good thermal performance
主要特色
-
Conversion TypeDC to DC
-
Input Voltage4 to 14 V
-
Output Voltage3.3 V
-
Output Current0.5 A
-
Output Power1.65 W
-
Efficiency95.8 %
-
TopologyBuck- Synchronous
Featured Parts (4)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
OPA365AIDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier R-R I/O ±2.75V/5.5V 5-Pin SOT-23 T/R | 买入 | |
|
|
ISO7420FEDR | Texas Instruments | Digital Isolators | Digital Isolator Logic 2-CH 50Mbps 8-Pin SOIC T/R | 买入 | |
|
|
LMZ21701SILT | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 6V 1A 8-Pin uSIP SMD EP T/R | 买入 | |
|
|
LMZ21701SILR | Texas Instruments | DC to DC Converter and Switching Regulator Module | Module DC-DC 1-OUT 0.9V to 6V 1A 8-Pin uSIP SMD EP T/R | 买入 | |