PMP4432, 5.3V, 2A Mobile Phone Charger Reference Design
使用 Texas Instruments 的 UCC28713D 的参考设计
Image
1 / 2
依据最终产品
- Handsets
- Smart Phone
说明
- PMP4432, 5.3V, 2A Mobile Phone Charger Reference Design. PMP4432 is fully verified 5V2A adapter solution which passes EMI test. The primary side regulator UCC28713 is used in the primary side with diode rectifier in the secondary side. The solution achieves high efficiency and meets DOE-6 standard requirement. The overall form factor is limited in 37mmx31mmx15mm. No load power <30mW over range
主要特色
-
Conversion TypeAC to DC
-
Input Voltage90 to 264 (AC) V
-
Output Voltage5.3 V
-
Output Current2 A
-
Output Power10.6 W
-
TopologyFlyback- Non Sync
Featured Parts (2)
| 零件编号 | 供应商 | 类别 | 说明 | |||
|---|---|---|---|---|---|---|
|
|
UCC28713DR | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz T/R 7-Pin SOIC | 买入 | |
|
|
UCC28713D | Texas Instruments | AC to DC Switching Converters | AC to DC Switching Converter Buck/Flyback 21V 106kHz Tube 7-Pin SOIC | 买入 | |